Rocker Switch SPDT 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-4012-0050

DigiKey Part Number
GRS-4012-0050-ND
Manufacturer
Manufacturer Product Number
GRS-4012-0050
Description
SWITCH ROCKER SPDT 8A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 8A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Features
Terminal Barriers
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Mechanical Life
25,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.