
CRSL4A28V2M9 | |
|---|---|
DigiKey Part Number | 32-CRSL4A28V2M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRSL4A28V2M9 |
Description | SWITCH ROCKER SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Clear |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Incandescent, Clear |
Part Status Active | Illumination Voltage (Nominal) 28 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 27.43mm x 12.19mm |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 35,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,34580 € | 367,29 € |
| Unit Price without VAT: | 7,34580 € |
|---|---|
| Unit Price with VAT: | 8,81496 € |

