


C4PXS-1436G | |
|---|---|
DigiKey Part Number | C4PXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1436G |
Description | DIP CABLE - CDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,22800 € | 42,28 € |
| 25 | 3,81360 € | 95,34 € |
| 50 | 3,53360 € | 176,68 € |
| 100 | 3,27890 € | 327,89 € |
| 250 | 2,97816 € | 744,54 € |
| 500 | 2,77534 € | 1 387,67 € |
| 1 000 | 2,59170 € | 2 591,70 € |
| 2 500 | 2,37553 € | 5 938,82 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,62400 € |




