


C4PXS-1418M | |
|---|---|
DigiKey Part Number | C4PXS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1418M |
Description | DIP CABLE - CDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,17900 € | 41,79 € |
| 25 | 3,77040 € | 94,26 € |
| 50 | 3,49320 € | 174,66 € |
| 100 | 3,24130 € | 324,13 € |
| 250 | 2,94392 € | 735,98 € |
| 500 | 2,74336 € | 1 371,68 € |
| 1 000 | 2,56173 € | 2 561,73 € |
| 2 500 | 2,34796 € | 5 869,90 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |




