
CF5006FD0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF5006FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5006FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5006FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5006FD0R0-05-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,13200 € | 13,20 € |
| 250 | 0,12372 € | 30,93 € |
| 500 | 0,11782 € | 58,91 € |
| 1 000 | 0,11219 € | 112,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10381 € | 311,43 € |
| 6 000 | 0,09886 € | 593,16 € |
| 9 000 | 0,09607 € | 864,63 € |
| 15 000 | 0,09267 € | 1 390,05 € |
| 21 000 | 0,09049 € | 1 900,29 € |
| 30 000 | 0,08825 € | 2 647,50 € |
| 75 000 | 0,08272 € | 6 204,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

