


CF25281D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25281D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25281D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25281D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25281D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 28POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 28 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34560 € | 34,56 € |
| 250 | 0,32388 € | 80,97 € |
| 500 | 0,30840 € | 154,20 € |
| 1 000 | 0,29367 € | 293,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27964 € | 559,28 € |
| 4 000 | 0,26629 € | 1 065,16 € |
| 6 000 | 0,25878 € | 1 552,68 € |
| 10 000 | 0,24963 € | 2 496,30 € |
| 14 000 | 0,24377 € | 3 412,78 € |
| 20 000 | 0,23772 € | 4 754,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

