
CF20281U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20281U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20281U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20281U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20281U0R0-NH |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,17888 € | 357,76 € |
4 000 | 0,16822 € | 672,88 € |
6 000 | 0,16229 € | 973,74 € |
10 000 | 0,15511 € | 1 551,10 € |
14 000 | 0,15266 € | 2 137,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28700 € | 2,87 € |
25 | 0,26400 € | 6,60 € |
50 | 0,24820 € | 12,41 € |
100 | 0,23330 € | 23,33 € |
250 | 0,21512 € | 53,78 € |
500 | 0,20228 € | 101,14 € |
1 000 | 0,19022 € | 190,22 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,42000 € |