
CF20241D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20241D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20241D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20241D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20241D0R0-NH |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25410 € | 25,41 € |
| 250 | 0,23816 € | 59,54 € |
| 500 | 0,22678 € | 113,39 € |
| 1 000 | 0,21594 € | 215,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20563 € | 411,26 € |
| 4 000 | 0,19581 € | 783,24 € |
| 6 000 | 0,19029 € | 1 141,74 € |
| 10 000 | 0,18355 € | 1 835,50 € |
| 14 000 | 0,17925 € | 2 509,50 € |
| 20 000 | 0,17480 € | 3 496,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

