
CA3208M1300 | |
|---|---|
DigiKey Part Number | 2987-CA3208M1300TR-ND - Tape & Reel (TR) 2987-CA3208M1300CT-ND - Cut Tape (CT) 2987-CA3208M1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3208M1300 |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.26mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place, Polarizing Key |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 230VAC/DC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,22630 € | 22,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19536 € | 156,29 € |
| 1 600 | 0,18603 € | 297,65 € |
| 2 400 | 0,18078 € | 433,87 € |
| 4 000 | 0,17437 € | 697,48 € |
| 5 600 | 0,17028 € | 953,57 € |
| 8 000 | 0,16605 € | 1 328,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

