
T38135090 | |
|---|---|
DigiKey Part Number | 364-T38135090-ND |
Manufacturer | |
Manufacturer Product Number | T38135090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Quick Connect (0.110") |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 9 | Operating Temperature 105°C |
Number of Wire Entries 9 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,31265 € | 862,53 € |
| Unit Price without VAT: | 4,31265 € |
|---|---|
| Unit Price with VAT: | 5,17518 € |








