Parametric Equivalent
Parametric Equivalent

T38028040 | |
|---|---|
DigiKey Part Number | 364-T38028040-ND |
Manufacturer | |
Manufacturer Product Number | T38028040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38021040 | Curtis Industries | 0 | 364-T38021040-ND | 5,12000 € | Parametric Equivalent |
| JC6-T208-04 | TE Connectivity AMP Connectors | 0 | A114542-ND | 4,11295 € | Parametric Equivalent |
| JC6-T208-04 | TE Connectivity | 0 | 1111-JC6-T208-04-ND | 5,32750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,29415 € | 458,83 € |
| Unit Price without VAT: | 2,29415 € |
|---|---|
| Unit Price with VAT: | 2,75298 € |










