Similar

F1350BB01 | |
|---|---|
DigiKey Part Number | F1350BB01-ND |
Manufacturer | |
Manufacturer Product Number | F1350BB01 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6609031-2 | TE Connectivity Corcom Filters | 0 | CCM2267-ND | 33,42000 € | Similar |
| FN2060-1-07 | TE Connectivity Schaffner | 0 | 817-1286-ND | 25,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,30400 € | 263,04 € |
| Unit Price without VAT: | 26,30400 € |
|---|---|
| Unit Price with VAT: | 31,56480 € |



