CT-32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Curtis Industries
In Stock: 0
Unit Price: 80,76000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-32

DigiKey Part Number
CT-32-ND
Manufacturer
Manufacturer Product Number
CT-32
Description
CONN BARRIER STRP 32CIRC 0.546"
Customer Reference
Detailed Description
32 Circuit 0.546" (13.86mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
32
Number of Wire Entries
64
Pitch
0.546" (13.86mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange, Marking Strip
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
130°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes