



325311-09-0 | |
---|---|
DigiKey Part Number | 364-1552-ND |
Manufacturer | |
Manufacturer Product Number | 325311-09-0 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,26000 € | 7,26 € |
10 | 5,14800 € | 51,48 € |
30 | 4,43233 € | 132,97 € |
50 | 4,16520 € | 208,26 € |
100 | 3,86200 € | 386,20 € |
250 | 3,55172 € | 887,93 € |
500 | 3,37338 € | 1 686,69 € |
1 000 | 3,23382 € | 3 233,82 € |
Unit Price without VAT: | 7,26000 € |
---|---|
Unit Price with VAT: | 8,71200 € |