
325241260 | |
|---|---|
DigiKey Part Number | 364-325241260-ND |
Manufacturer | |
Manufacturer Product Number | 325241260 |
Description | CONN BARRIER STRP 26CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210260 | Curtis Industries | 0 | 364-325210260-ND | 11,54400 € | Parametric Equivalent |
| 325211260 | Curtis Industries | 0 | 364-325211260-ND | 12,30315 € | Parametric Equivalent |
| 325212260 | Curtis Industries | 0 | 364-325212260-ND | 12,30315 € | Parametric Equivalent |
| 325213260 | Curtis Industries | 0 | 364-325213260-ND | 12,30315 € | Parametric Equivalent |
| 325240260 | Curtis Industries | 0 | 364-325240260-ND | 10,54930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,30845 € | 2 261,69 € |
| Unit Price without VAT: | 11,30845 € |
|---|---|
| Unit Price with VAT: | 13,57014 € |

