
325141180 | |
|---|---|
DigiKey Part Number | 364-325141180-ND |
Manufacturer | |
Manufacturer Product Number | 325141180 |
Description | CONN BARRIER STRP 18CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 18 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 12,03800 € | 120,38 € |
| 30 | 10,51567 € | 315,47 € |
| 50 | 9,96020 € | 498,01 € |
| 100 | 9,33810 € | 933,81 € |
| 250 | 8,71076 € | 2 177,69 € |
| 500 | 8,35420 € | 4 177,10 € |
| 1 000 | 8,07721 € | 8 077,21 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,23200 € |

