VSK-S3-3R3U is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 72
Unit Price: 109,11000 €
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 700mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S3-3R3U

DigiKey Part Number
179-VSK-S3-3R3U-ND
Manufacturer
Manufacturer Product Number
VSK-S3-3R3U
Description
AC/DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 700mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S3-3R3U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
63%
Mounting Type
Through Hole
Package / Case
26-DIP Module, 7 Leads
Size / Dimension
1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.056 lb (25.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3 147 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5610,42536 €583,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,42536 €
Unit Price with VAT:12,51043 €

Other Suppliers on DigiKey

3 147In Stock
Ships from WEC