
VSK-S25-9U-T | |
|---|---|
DigiKey Part Number | 179-VSK-S25-9U-T-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S25-9U-T |
Description | AC/DC CONVERTER 9V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S25-9U-T Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Efficiency 78% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) |
Voltage - Output 1 9V | Approval Agency CE, cURus |
Current - Output 1 2.5 A | Base Product Number |

