
VOF-20B-S24 | |
|---|---|
DigiKey Part Number | 179-VOF-20B-S24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20B-S24 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 850mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20B-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 850mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 86.06% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 5 | 13,48000 € | 67,40 € |
| 10 | 13,20000 € | 132,00 € |
| 25 | 12,83840 € | 320,96 € |
| 50 | 12,57160 € | 628,58 € |
| 100 | 12,31040 € | 1 231,04 € |
| 300 | 11,90753 € | 3 572,26 € |
| 500 | 11,72464 € | 5 862,32 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,99200 € |

