
VOF-130-24-BP | |
---|---|
DigiKey Part Number | 179-VOF-130-24-BP-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-24-BP |
Description | AC/DC CONVERTER 24V 130W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-24-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Baseplate, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,79000 € | 69,79 € |
5 | 66,46800 € | 332,34 € |
16 | 64,16625 € | 1 026,66 € |
32 | 62,83250 € | 2 010,64 € |
64 | 61,52719 € | 3 937,74 € |
112 | 60,49286 € | 6 775,20 € |
Unit Price without VAT: | 69,79000 € |
---|---|
Unit Price with VAT: | 83,74800 € |