VQE50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VQE50W

VQE50W-Q24-S12

DigiKey Part Number
179-VQE50W-Q24-S12-ND
Manufacturer
Manufacturer Product Number
VQE50W-Q24-S12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VQE50W-Q24-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.16A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1104,21000 €104,21 €
5100,33000 €501,65 €
1597,75600 €1 466,34 €
3096,16367 €2 884,91 €
6094,59567 €5 675,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,21000 €
Unit Price with VAT:125,05200 €