


VFK600-D24-S12-DIN | |
---|---|
DigiKey Part Number | VFK600-D24-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D24-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 600W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 50A |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D24-S12-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 7.83" L x 5.00" W x 2.11" H (198.9mm x 127.0mm x 53.6mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | 461,17111 € | 8 301,08 € |
Unit Price without VAT: | 461,17111 € |
---|---|
Unit Price with VAT: | 553,40533 € |