VF-D320-D524A-CFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-D320-D512A-CFS

DigiKey Part Number
179-VF-D320-D512A-CFS-ND
Manufacturer
Manufacturer Product Number
VF-D320-D512A-CFS
Description
AC/DC CONVERTER 5V 12V 320W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VF-D320-D512A-CFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
30 A
Current - Output 2
16.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.