Open Frame AC DC Converters 2 Output 12V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-D320-D1224A

DigiKey Part Number
179-VF-D320-D1224A-ND
Manufacturer
Manufacturer Product Number
VF-D320-D1224A
Description
AC/DC CONVERTER 12V 24V 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VF-D320-D1224A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
75%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Voltage - Output 1
12V
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Output 2
24V
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output 1
16.67 A
Base Product Number
Current - Output 2
8.33 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,60000 €212,60 €
5202,49000 €1 012,45 €
10198,28300 €1 982,83 €
30191,79333 €5 753,80 €
Manufacturers Standard Package
Unit Price without VAT:212,60000 €
Unit Price with VAT:255,12000 €