
| TJ-100-12 | |
|---|---|
| DigiKey Part Number | 102-TJ-100-12-ND | 
| Manufacturer | |
| Manufacturer Product Number | TJ-100-12 | 
| Description | AC/DC CONVERTER 12V 100W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 12V 8.4A 90 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TJ-100-12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CUI Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 8.4A | |
| Power (Watts) | 100 W | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 93.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 5-DIP Module | |
| Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
| Approval Agency | CE, cURus, UKCA | |
| Standard Number | 62368-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±0.5% | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 152,33000 € | 152,33 € | 
| 5 | 145,08000 € | 725,40 € | 
| 10 | 142,06700 € | 1 420,67 € | 
| 25 | 138,17840 € | 3 454,46 € | 
| 50 | 135,30760 € | 6 765,38 € | 
| Unit Price without VAT: | 152,33000 € | 
|---|---|
| Unit Price with VAT: | 182,79600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France