Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-5B-E-P6 | |
|---|---|
DigiKey Part Number | 179-SWI5-5B-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5B-E-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 75.18% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-E-P6 | Bel Power Solutions | 0 | SMI6B-5-E-P6-ND | 5,16653 € | Parametric Equivalent |
| SWI5-5B-EW-P6 | Bel Power Solutions | 0 | 179-SWI5-5B-EW-P6-ND | 5,27465 € | Parametric Equivalent |
| SWI6-5-E-P6 | Bel Power Solutions | 364 | 179-SWI6-5-E-P6-ND | 12,46000 € | Parametric Equivalent |
| SWI6D-5B-E-P6 | Bel Power Solutions | 0 | 179-SWI6D-5B-E-P6-ND | 4,96188 € | Parametric Equivalent |
| SWI6D-5B-EW-P6 | Bel Power Solutions | 0 | 179-SWI6D-5B-EW-P6-ND | 5,33275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 4,51552 € | 4 876,76 € |
| Unit Price without VAT: | 4,51552 € |
|---|---|
| Unit Price with VAT: | 5,41862 € |








