
SWI18-12-E-P6 | |
|---|---|
DigiKey Part Number | 179-SWI18-12-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-12-E-P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-12-E-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 12V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.34 lb (154.22 g) |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 5 | 14,70600 € | 73,53 € |
| 10 | 14,18600 € | 141,86 € |
| 25 | 13,52440 € | 338,11 € |
| 50 | 13,04480 € | 652,24 € |
| 100 | 12,58210 € | 1 258,21 € |
| 300 | 11,88210 € | 3 564,63 € |
| 500 | 11,57006 € | 5 785,03 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,20000 € |

