12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-12-4-P5R

DigiKey Part Number
179-SMI6B-12-4-P5R-ND
Manufacturer
Manufacturer Product Number
SMI6B-12-4-P5R
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-12-4-P5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
60.2" (1.53m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Voltage - Output
12V
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Current - Output (Max)
500mA
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,60000 €9,60 €
58,82600 €44,13 €
108,51300 €85,13 €
258,11600 €202,90 €
507,82800 €391,40 €
1207,47908 €897,49 €
3607,06306 €2 542,70 €
6006,87755 €4 126,53 €
Manufacturers Standard Package
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,52000 €

Other Suppliers on DigiKey

840In Stock
Ships from WEC