


SMI18-24-V-ST | |
|---|---|
DigiKey Part Number | 179-SMI18-24-V-ST-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-24-V-ST |
Description | AC/DC WALL MOUNT ADAPTER 24V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-24-V-ST Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 800mA | Base Product Number |
Power (Watts) 19 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 5 | 21,35200 € | 106,76 € |
| 10 | 20,59600 € | 205,96 € |
| 25 | 19,63560 € | 490,89 € |
| 60 | 18,76033 € | 1 125,62 € |
| 120 | 18,09483 € | 2 171,38 € |
| 300 | 17,25133 € | 5 175,40 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,86400 € |



