


| SDI65-18-U-P5 | |
|---|---|
| DigiKey Part Number | 179-SDI65-18-U-P5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SDI65-18-U-P5 | 
| Description | AC/DC DESKTOP ADAPTER 18V 65W | 
| Manufacturer Standard Lead Time | 35 Weeks | 
| Customer Reference | |
| Detailed Description | 18V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SDI65-18-U-P5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 18V | |
| Current - Output (Max) | 3.62A | |
| Power (Watts) | 65 W | |
| No Load Power Consumption | 210mW (Max) | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI, CoC Tier 2 | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
| Cord Length | 59" (1.50m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
| Approval Agency | CB, CE, cUL, FCC, PSE, UKCA, UL | |
| Standard Number | 60950-1; 62368-1 | |
| Weight | 0.684 lb (310.26 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,01000 $ | 30,01 $ | 
| 5 | 27,59800 $ | 137,99 $ | 
| 10 | 26,61900 $ | 266,19 $ | 
| 40 | 24,76450 $ | 990,58 $ | 
| 80 | 23,88600 $ | 1 910,88 $ | 
| 120 | 23,38675 $ | 2 806,41 $ | 
| 280 | 22,37679 $ | 6 265,50 $ | 
| Unit Price without VAT: | 30,01000 $ | 
|---|---|
| Unit Price with VAT: | 36,01200 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France