


SDI30C-Q-UTW-CUB | |
|---|---|
DigiKey Part Number | 179-SDI30C-Q-UTW-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SDI30C-Q-UTW-CUB |
Description | AC/DC DESKTOP ADAPTER 5V-20V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.154" L x 1.791" W (105.50mm x 45.50mm) |
Voltage - Output 5V, 9V, 15V, 20V | Approval Agency CE, cUL, cULus, FCC, UKCA, UL |
Current - Output (Max) 3A, 3A, 2A, 1.5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,77412 € | 8 887,06 € |
| Unit Price without VAT: | 17,77412 € |
|---|---|
| Unit Price with VAT: | 21,32894 € |




