
PYB20-Q48-S24-H | |
---|---|
DigiKey Part Number | PYB20-Q48-S24-H-ND |
Manufacturer | |
Manufacturer Product Number | PYB20-Q48-S24-H |
Description | DC DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 834mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB20-Q48-S24-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) | |
Control Features | Enable, Active High |