
| PYB20-Q24-S3-T | |
|---|---|
| DigiKey Part Number | 179-PYB20-Q24-S3-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | PYB20-Q24-S3-T | 
| Description | DC/DC CONVERTER 3.3V 20W | 
| Customer Reference | |
| Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 5A 36V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PYB20-Q24-S3-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Number of Outputs | 1 | |
| Voltage - Output 1 | 3.3V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 5A | |
| Power (Watts) | 20W | |
| Applications | - | |
| Efficiency | 86% | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
| Approval Agency | EN | |
| Standard Number | 55024; 55032 Class A | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France