Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUZ3-D5-S5-D

DigiKey Part Number
179-PUZ3-D5-S5-D-ND
Manufacturer
Manufacturer Product Number
PUZ3-D5-S5-D
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
PUZ3-D5-S5-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Voltage - Input (Max)
9V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
600mA
Base Product Number
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 59 View Now
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1511,34733 €170,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34733 €
Unit Price with VAT:13,61680 €

Other Suppliers on DigiKey

59In Stock
Ships from WEC