PUZ3-D48-D12-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 11,99536 €
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 19,93100 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUZ3-D48-D12-D

DigiKey Part Number
179-PUZ3-D48-D12-D-ND
Manufacturer
Manufacturer Product Number
PUZ3-D48-D12-D
Description
DC DC CONVERTER +/-12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PUZ3-D48-D12-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Voltage - Output 1
Approval Agency
EN
Voltage - Output 2
-12V
Standard Number
55024; 55032 Class A
Current - Output (Max)
125mA, 125mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDQ2-D48-D12-SBel Power Solutions0179-PDQ2-D48-D12-S-ND11,99536 €Similar
VAWQ3-Q48-D12HBel Power Solutions0179-VAWQ3-Q48-D12H-ND19,93100 €Similar
In-Stock: 0
Marketplace Stock: 30 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1510,42467 €156,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,42467 €
Unit Price with VAT:12,50960 €

Other Suppliers on DigiKey

30In Stock
Ships from WEC