AC or DC DIN Rail Power Supply 1 Output 9V 333mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-3D-9-DIN

DigiKey Part Number
179-PSK-3D-9-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-3D-9-DIN
Description
AC/DC DIN RAIL SUPPLY 9V 3W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 9V 333mA
Datasheet
 Datasheet
EDA/CAD Models
PSK-3D-9-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
430V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
333mA
Power (Watts)
3W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
78%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
2.99" L x 1.24" W x 1.22" H (76.0mm x 31.5mm x 31.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2411,63792 €279,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,63792 €
Unit Price with VAT:13,96550 €