Similar

PRQ75W-Q48-S48-D | |
|---|---|
DigiKey Part Number | 179-PRQ75W-Q48-S48-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ75W-Q48-S48-D |
Description | DC-DC ISOLATED, 75 W, 18~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.56A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQ75W-Q48-S48-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.56A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 67,43375 € | 1 618,41 € |
| Unit Price without VAT: | 67,43375 € |
|---|---|
| Unit Price with VAT: | 80,92050 € |


