Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input
PQP1-D12-S24-M
PQP1-D12-S24-M

PQP1-D12-S24-M

DigiKey Part Number
179-PQP1-D12-S24-M-ND
Manufacturer
Manufacturer Product Number
PQP1-D12-S24-M
Description
DC DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP1-D12-S24-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Efficiency
76%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Voltage - Input (Max)
18V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
42mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PQP1-D12-S24-M-TRBel Power Solutions327179-PQP1-D12-S24-M-TRCT-ND6,82000 €Parametric Equivalent
In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,82000 €6,82 €
56,56800 €32,84 €
106,46100 €64,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,18400 €