Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS2-S5-S3-M-TR

DigiKey Part Number
179-PDS2-S5-S3-M-TR-ND - Tape & Reel (TR)
179-PDS2-S5-S3-M-TRCT-ND - Cut Tape (CT)
179-PDS2-S5-S3-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS2-S5-S3-M-TR
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS2-S5-S3-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,67968 €2 839,84 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,94000 €6,94 €
56,67800 €33,39 €
106,57100 €65,71 €
256,43000 €160,75 €
506,32580 €316,29 €
1006,22300 €622,30 €
Digi-Reel®
QuantityUnit PriceExt Price
17,06000 €7,06 €
56,65800 €33,29 €
106,49000 €64,90 €
256,27600 €156,90 €
506,11840 €305,92 €
1005,96500 €596,50 €
2505,76808 €1 442,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,32800 €

Other Suppliers on DigiKey

55In Stock
Ships from WEC