AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRB-100-24

DigiKey Part Number
179-PDRB-100-24-ND
Manufacturer
Manufacturer Product Number
PDRB-100-24
Description
AC/DC DIN RAIL SUPPLY 24V 101W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
EDA/CAD Models
PDRB-100-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bag
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.2A
Power (Watts)
101W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 2.76" W x 3.65" H (58.0mm x 70.0mm x 92.7mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,12000 €33,12 €
831,09750 €248,78 €
1230,71750 €368,61 €
Unit Price without VAT:33,12000 €
Unit Price with VAT:39,74400 €