
PCN2-S5-D15-S | |
---|---|
DigiKey Part Number | 102-3932-ND |
Manufacturer | |
Manufacturer Product Number | PCN2-S5-D15-S |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN2-S5-D15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,75000 € | 6,75 € |
5 | 6,50000 € | 32,50 € |
14 | 6,34500 € | 88,83 € |
28 | 6,24214 € | 174,78 € |
56 | 6,14054 € | 343,87 € |
112 | 6,04080 € | 676,57 € |
252 | 5,92595 € | 1 493,34 € |
504 | 5,82938 € | 2 938,01 € |
Unit Price without VAT: | 6,75000 € |
---|---|
Unit Price with VAT: | 8,10000 € |