8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder
MD-80CV
MD-80CV

MD-80CV

DigiKey Part Number
CP-2880-ND
Manufacturer
Manufacturer Product Number
MD-80CV
Description
CONN RCPT FMALE MINI DIN 8P SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-80CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
-
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 722
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,49100 €24,91 €
252,33440 €58,36 €
502,22260 €111,13 €
1002,11650 €211,65 €
2501,98392 €495,98 €
5001,88924 €944,62 €
1 0001,79912 €1 799,12 €
3 0001,66504 €4 995,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €