MD-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD-40
MD-40
MD-40

MD-40

DigiKey Part Number
CP-2040-ND
Manufacturer
Manufacturer Product Number
MD-40
Description
CONN PLUG MALE MINI DIN 4P SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder, Crimp Pin Adapter Available
Datasheet
 Datasheet
EDA/CAD Models
MD-40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder, Crimp Pin Adapter Available
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 772
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,41300 €14,13 €
251,32400 €33,10 €
501,26060 €63,03 €
2001,14310 €228,62 €
4001,08855 €435,42 €
6001,05783 €634,70 €
1 0001,02040 €1 020,40 €
2 6000,99827 €2 595,50 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,99200 €