9VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPA090050-S/T-SZ

DigiKey Part Number
T1004-ND
Manufacturer
Manufacturer Product Number
EPA090050-S/T-SZ
Description
AC/AC WALL MNT ADPT 9VAC 500MA
Customer Reference
Detailed Description
9VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
Bel Power Solutions
Power (Watts)
5 W
Series
No Load Power Consumption
500mW (Max)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
Level IV
Region Utilized
North America
Output Connector
Stripped, Tinned Wire Leads
Form
Wall Mount
Size / Dimension
1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm)
Input Type
Fixed Blade
Approval Agency
cULus
Voltage - Input
120VAC
Input Connector
NEMA 1-15P
Voltage - Output
9VAC
Cord Length
72" (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.