
DQS1-12-S12-S | |
---|---|
DigiKey Part Number | 102-DQS1-12-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-12-S12-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,51000 € | 5,51 € |
5 | 5,30200 € | 26,51 € |
10 | 5,21700 € | 52,17 € |
41 | 5,04659 € | 206,91 € |
82 | 4,96451 € | 407,09 € |
123 | 4,91724 € | 604,82 € |
287 | 4,81962 € | 1 383,23 € |
533 | 4,74942 € | 2 531,44 € |
Unit Price without VAT: | 5,51000 € |
---|---|
Unit Price with VAT: | 6,61200 € |