
DQC30-48-S12-DIN | |
|---|---|
DigiKey Part Number | 102-DQC30-48-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-48-S12-DIN |
Description | DC-DC, ISOLATED, 3 W, 19~74 VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 19V | |
DC Voltage - Input (Max) | 74V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,90000 € | 72,90 € |
| 15 | 62,63333 € | 939,50 € |
| 30 | 60,24667 € | 1 807,40 € |
| 60 | 57,95083 € | 3 477,05 € |
| 105 | 56,16124 € | 5 896,93 € |
| Unit Price without VAT: | 72,90000 € |
|---|---|
| Unit Price with VAT: | 87,48000 € |


