CSQG703BP, CSQ-601BP, CSQ-706BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSQG703BP, CSQ-601BP, CSQ-706BP

CSQG703BP

DigiKey Part Number
102-1286-ND
Manufacturer
Manufacturer Product Number
CSQG703BP
Description
BUZZER MAGNETIC 3V 12.00MM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2kHz 85dB @ 3V, 5cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CSQG703BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
2kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 5cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 988
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,65000 €6,50 €
250,59080 €14,77 €
500,55020 €27,51 €
1000,51280 €51,28 €
2500,46768 €116,92 €
5000,43666 €218,33 €
1 0000,40802 €408,02 €
5 0000,35813 €1 790,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,99600 €