Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
CEM-1212S
CEM-1212S
Understanding Audio Frequency Range in Audio Design

CEM-1212S

DigiKey Part Number
102-1156-ND
Manufacturer
Manufacturer Product Number
CEM-1212S
Description
BUZZER MAGNETIC 12V 12.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEM-1212S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
6 ~ 16V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 257
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,79300 €7,93 €
250,71320 €17,83 €
500,65880 €32,94 €
1000,60980 €60,98 €
2500,55156 €137,89 €
5000,51202 €256,01 €
1 0000,47595 €475,95 €
5 0000,40362 €2 018,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €