




UJ2-MIBV-4-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ2-MIBV-4-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ2-MIBV-4-SMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ2-MIBV-4-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBV-4-SMT-TR-67 |
Description | CONN RCPT USB 2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBV-4-SMT-TR-67 Models |
Category | Features 30µ" Finish Thickness, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A, 1.8A |
Connector Type USB - micro B | Voltage - Rated 30VAC |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85000 € | 28,50 € |
| 25 | 2,67080 € | 66,77 € |
| 50 | 2,54320 € | 127,16 € |
| 100 | 2,42180 € | 242,18 € |
| 250 | 2,27012 € | 567,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,09131 € | 1 673,05 € |
| 1 600 | 1,99156 € | 3 186,50 € |
| 2 400 | 1,93545 € | 4 645,08 € |
| 4 000 | 1,86703 € | 7 468,12 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,03200 € |














