
TS13-1212-73-BK-160-D | |
|---|---|
DigiKey Part Number | 2223-TS13-1212-73-BK-160-D-ND |
Manufacturer | |
Manufacturer Product Number | TS13-1212-73-BK-160-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS13-1212-73-BK-160-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Plunger for Cap | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19960 € | 4,99 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16568 € | 41,42 € |
| 500 | 0,15634 € | 78,17 € |
| 1 000 | 0,14760 € | 147,60 € |
| 2 500 | 0,13706 € | 342,65 € |
| 5 000 | 0,12992 € | 649,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |


